- Home ›
- All Products›
- 2310488-1
2310488-1
TE Connectivity / AMP Brand
PROTECTION COVER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PROTECTION COVER
Search Keywords: 23104881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2310488-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Primary Product Material:PA GF
-
Packaging Quantity:6000
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Packaging Method:Box
-
Serviceable:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.876
250
$0.712
700
$0.680
1,400
$0.651
2,800
$0.624
5,600
$0.607
7,700
$0.606
10,500 +
$0.577
Click for Quote
Log in
to unlock special pricing