- Home ›
- All Products›
- 2310222-1
2310222-1
TE Connectivity / AMP Brand
CU ALLOY,INNER FERRULE,PCON12,2P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CU ALLOY,INNER FERRULE,PCON12,2P
Search Keywords: 23102221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2310222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Primary Product Material:Copper Alloy
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$3.47
3,000
$1.83
4,500
$1.26
6,000 +
$1.24
Click for Quote
Log in
to unlock special pricing