- Home ›
- All Products›
- 2310213-2
2310213-2
TE Connectivity / AMP Brand
2POS,PCON12,REC HSG ASSY,90DEG,SLD,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,PCON12,REC HSG ASSY,90DEG,SLD,COD B
Search Keywords: 23102132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2310213-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Number of Rows:1
-
Connector Position Assurance Capable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:60
-
Connector System:Wire-to-Panel
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:300 V
-
Number of Positions:2
-
Sealable:Yes
-
Circuit Application:Power
-
Primary Product Color:Orange
-
Operating Temperature (Max):140 °C, 284 °F
-
Centerline (Pitch):.583 in, 14.8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.393 in, 10 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Contact Size:.63mm , 10mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
46 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
15
$54.88
30
$33.77
45
$26.74
60 +
$26.20
Click for Quote
Log in
to unlock special pricing