- Home ›
- All Products›
- 2310213-1
2310213-1
TE Connectivity / AMP Brand
2POS,PCON12,REC HSG ASSY,90DEG,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,PCON12,REC HSG ASSY,90DEG,SLD,COD A
Search Keywords: 23102131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2310213-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Product Color:Orange
-
Circuit Application:Power
-
Nominal Voltage Architecture:300 V
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Number of Rows:1
-
Connector System:Wire-to-Panel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:60
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:Locking Lance
-
Number of Positions:2
-
Sealable:Yes
-
Centerline (Pitch):.583 in, 14.8 mm
-
Operating Temperature (Max):140 °C, 248 °F
-
Operating Temperature Range:-40 – 140 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Contact Size:.63mm , 10mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
46 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$48.87
5
$43.61
10
$42.31
25
$41.08
60
$38.83
120
$37.80
300 +
$37.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments