- Home ›
- All Products›
- 2309873-2
2309873-2
TE Connectivity / AMP Brand
6POS,NANOMQS,REC HSG ASSY,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6POS,NANOMQS,REC HSG ASSY,COD B
Search Keywords: 23098732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309873-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Contact Current Rating (Max):3 A
-
Connector Position Assurance Capable:Yes
-
Number of Positions:6
-
Circuit Application:Signal
-
Sealable:No
-
Primary Product Color:Natural
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Centerline (Pitch):.071 in, 1.8 mm
-
Mating Alignment:With
-
Contact Size:.5mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Locking Feature:On the Terminal
-
Mating Tab Width:.02 in, .5 mm
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$2.36
900
$1.46
1,350
$1.15
1,800 +
$1.13
Click for Quote
Log in
to unlock special pricing