- Home ›
- All Products›
- 2309873-1
TE Connectivity / AMP Brand
2309873-1
6POS,NANOMQS,REC HSG ASSY,COD A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2309873-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1800 |
| Sealable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Circuit Application: | Signal |
| Connector Position Assurance Capable: | Yes |
| Number of Positions: | 6 |
| Primary Product Color: | Black |
| Number of Rows: | 1 |
| Contact Current Rating (Max): | 3 A |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Connector & Contact Terminates To: | Wire & Cable |
| Connector Shape: | Rectangular |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Contact Size: | .5mm |
| Mating Tab Width: | .02 in, .5 mm |
| Contact Type: | Receptacle |
| Centerline (Pitch): | .071 in, 1.8 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Primary Locking Feature: | On the Terminal |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Operating Temperature (Max): | 105 °C, 221 °F |