- Home ›
- All Products›
- 2309644-4
TE Connectivity / AMP Brand
2309644-4
30P NANOMQS/US050 LL CONN, W/CPA, KEY D
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309644-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Blue
-
Connector Position Assurance Capable:Yes
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Number of Positions:30
-
Sealable:No
-
Number of Rows:3
-
Serviceable:Yes
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Device , Wire-to-Wire
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Width:.02 in, .5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Row-to-Row Spacing:.102 in, 2.6 mm
-
Contact Size:.5mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed