- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2309644-2
TE Connectivity / AMP Brand
2309644-2
30P NANOMQS/US050 LL CONN, W/CPA, KEY B
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2309644-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Primary Locking Feature: | On the Terminal |
| Circuit Application: | Signal |
| Body Material: | PBT GF |
| Connector Code: | B |
| Row-to-Row Spacing: | .102 in, 2.6 mm |
| Cable Exit Angle: | 180 ° |
| Number of Rows: | 3 |
| Mating Tab Width: | .02 in, .5 mm |
| Sealable: | No |
| Connector Style: | Housing for female terminals |
| Connector Position Assurance Capable: | Yes |
| Connector System: | Wire-to-Device , Wire-to-Wire |
| Hybrid Connector: | No |
| Color: | Gray |
| Centerline (Pitch): | .079 in, 2 mm |
| Number of Positions: | 30 |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |