Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2309644-1

30P NANOMQS/US050 LL CONN, W/CPA, KEY A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
30P NANOMQS/US050 LL CONN, W/CPA, KEY A
Search Keywords: 23096441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2309644-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Serviceable: Yes
Terminal Position Assurance: Yes
Connector System: Wire-to-Device , Wire-to-Wire
Connector Position Assurance Capable: Yes
Centerline (Pitch): .079 in, 2 mm
Mating Tab Width: .02 in, .5 mm
Connector Style: Housing for female terminals
Row-to-Row Spacing: .102 in, 2.6 mm
Number of Positions: 30
Primary Locking Feature: On the Terminal
Number of Rows: 3
Sealable: No
Color: Black
Connector Code: A
Cable Exit Angle: 180 °
Hybrid Connector: No
Circuit Application: Signal
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Body Material: PBT GF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2309644-1 RoHS compliant?
Yes, 2309644-1 is RoHS compliant.
What is the lead time for 2309644-1?
The standard lead time for 2309644-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/28/26
Minimum Order Quantity:
25
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.103
250
$0.896
500
$0.856
1,000
$0.819
2,500
$0.786
5,000
$0.765
7,500
$0.763
10,000 +
$0.755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!