Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2309414-5

DDR4 SODIMM Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DDR4 SODIMM Socket
Search Keywords: 23094145
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2309414-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Type: DDR4 SO DIMM Socket3792
Body Orientation: Right Angle3768
Mounting: Surface Mount3783
Gender: SKT3772
Pitch: 0.5 mm
Number of Contacts: 260
Maximum Voltage Rating: 1.23781V
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2309414-5 RoHS compliant?
Yes, 2309414-5 is RoHS compliant.
What is the lead time for 2309414-5?
The standard lead time for 2309414-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$9.82
500
$9.80
1,000
$9.77
2,250
$9.75
4,500
$4.98
6,750
$3.39
9,000 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!