- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2309410-1
2309410-1
TE Connectivity / AMP Brand
DDR4 SODIMM 260P 5.2H RVS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 SODIMM 260P 5.2H RVS
Search Keywords: 23094101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309410-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:DDR4 DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.5 mm
-
Number of Contacts:260
-
Maximum Voltage Rating:25 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
400
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,400
$2.357
4,800
$1.244
7,200
$0.856
9,600 +
$0.839
Click for Quote
Log in
to unlock special pricing