- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2309409-5
2309409-5
TE Connectivity / AMP Brand
Conn DDR4 SO DIMM Socket SKT 260 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn DDR4 SO DIMM Socket SKT 260 POS 0.5mm Solder RA SMD T/R
Search Keywords: 23094095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309409-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:DDR4 SO DIMM Socket3792
-
Body Orientation:Right Angle3768
-
Mounting:Surface Mount3783
-
Gender:SKT3772
-
Pitch:0.5 mm
-
Number of Contacts:260
-
Maximum Voltage Rating:253781VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,400
$7.11
4,800
$3.63
7,200
$2.47
9,600 +
$2.42
Click for Quote
Log in
to unlock special pricing