- Home ›
- All Products›
- 2309409-3
2309409-3
TE Connectivity / AMP Brand
DDR4 SODIMM 260P 5.2H STD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 SODIMM 260P 5.2H STD
Search Keywords: 23094093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309409-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
400 -
PCB Contact Termination Area Plating Material:Gold Flash
-
Module Orientation:Right Angle
-
PCB Mounting Style:Surface Mount
-
DRAM Voltage:1.2 V
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
DRAM Type:Small Outline (SO)
-
Module Key Type:Offset Left
-
PCB Mount Retention Type:Solder Peg
-
Housing Material:High Temperature Thermoplastic
-
Housing Color:Black
-
Insertion Style:Cam-In
-
Ejector Location:Both Ends
-
Ejector Type:Locking
-
Number of Rows:2
-
Connector System:Cable-to-Board
-
Number of Keys:1
-
Latch Material:High Temperature Thermoplastic
-
Contact Current Rating (Max):.5 A
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power
-
Number of Positions:260
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:800
-
UL Flammability Rating:UL 94V-0
-
SGRAM Voltage:1.2 V
-
Contact Mating Area Plating Material:Gold
-
Connector Profile:Low
-
Retention Post Location:Both Ends
-
Centerline (Pitch):.02 in, .5 mm
-
Stack Height:.205 in, 5.2 mm
-
Row-to-Row Spacing:.322 in, 8.2 mm
-
Contact Mating Area Plating Material Thickness:10 µin, .254 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Packaging Method:Tape & Reel
-
Mating Alignment Type:Standard Keying
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
400
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,400
$3.41
4,800
$1.80
7,200
$1.24
9,600 +
$1.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments