- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2309407-5
2309407-5
TE Connectivity / AMP Brand
DDR4 SODIMM 260P 4.0H STD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 SODIMM 260P 4.0H STD
Search Keywords: 23094075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309407-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:DDR SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Pitch:0.5 mm
-
Number of Contacts:260
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,250
$7.49
4,500
$3.83
6,750
$2.61
9,000 +
$2.55
Click for Quote
Log in
to unlock special pricing