- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2309390-2
2309390-2
TE Connectivity / AMP Brand
VERT RECPT, MULTI-BEAM XLE, VITA 62
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
VERT RECPT, MULTI-BEAM XLE, VITA 62
Search Keywords: 23093902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309390-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
275
$107.66
550
$54.99
825
$37.43
1,100 +
$36.68
Click for Quote
Log in
to unlock special pricing