- Home ›
- All Products›
- 2309300-6
2309300-6
TE Connectivity / AMP Brand
SFP+ assy 2x6 Spring Fingers inner Lp Sn
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SFP+ assy 2x6 Spring Fingers inner Lp Sn
Search Keywords: 23093006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309300-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Sealable:No
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Lightpipe Profile:Standard
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Lightpipe Configuration:Dual Triangular (Inner)
-
Data Rate (Max):16 Gb/s
-
Number of Positions:240
-
Connector Mounting Type:Board Mount
-
Lightpipe Style:Standard
-
Cage Type:Stacked
-
Number of Ports:12
-
Port Matrix Configuration:2 x 6
-
Contact Current Rating (Max):.5 A
-
Pluggable I/O Applications:SFP+
-
Centerline (Pitch):.031 in, .8 mm
-
Connector System:Cable-to-Board
-
Form Factor:SFP+
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,348
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$137.36
5
$137.02
7
$136.67
14
$84.11
21
$66.58
27 +
$65.25
Click for Quote
Log in
to unlock special pricing