- Home ›
- All Products›
- 2309223-1
2309223-1
TE Connectivity / AMP Brand
RITS CONN.HDR ASSY 4ROW 4P THR W TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN.HDR ASSY 4ROW 4P THR W TAPE
Search Keywords: 23092231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2309223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
PCB Mount Alignment:Without
-
Operating Voltage:32 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material Thickness:7.87 µin, .2 µm
-
Connector System:Wire-to-Board
-
Connector Length:1.019 in, 25.9 mm
-
Mating Alignment Type:Polarization
-
Mating Tab Width:.023 in, .6 mm
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.078 in, 2 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Loaded Positions:16
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:16
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Contact Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Number of Columns:4
-
Number of Rows:4
-
Contact Current Rating (Max):3 A
-
Primary Product Color:Black
-
Packaging Type:Tray
-
Connector Height:.511 in, 13 mm
-
Housing Material:Thermoplastic-GF
-
Connector Contact Load Condition:Fully Loaded
-
Operating Temperature Range:-30 – 75 °C, -22 – 167 °F
-
Mating Tab Thickness:.015 in, .4 mm
-
Connector Width:.622 in, 15.8 mm
-
Contact Layout:Matrix
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Mating Retention:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
50
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
600
$7.99
1,200
$4.22
1,800
$2.90
2,400 +
$2.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments