- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2308577-2
2308577-2
TE Connectivity / AMP Brand
NANO PITCH I/O FIXED RIGHT ANGLE, 8X
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
NANO PITCH I/O FIXED RIGHT ANGLE, 8X
Search Keywords: 23085772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2308577-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
850 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Sealable:No
-
PCB Mounting Style:Surface Mount
-
Number of Positions:80
-
Centerline (Pitch):.02 in, .5 mm
-
Contact Current Rating (Max):.5 A
-
Product Type:Connector
-
Connector Style:Receptacle
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Connector System:Cable-to-Board
-
Connector Type:Receptacle for Cable
-
Shell:With
-
PCB Mount Orientation:Right Angle
-
Number of Rows:2
-
Contact Underplating Material:Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,716
Ships today, if you order in
Minimum Order Quantity:
850
Order Increment:
850
Price (USD)
Qty
Unit Price
850
$4.11
4,250
$4.03
5,100 +
$3.02
Click for Quote
Log in
to unlock special pricing