- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2308107-1
2308107-1
TE Connectivity / AMP Brand
DDR4 DIMM 288 PIN TH TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 DIMM 288 PIN TH TYPE
Search Keywords: 23081071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2308107-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DDR4 DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:0.85 mm
-
Number of Contacts:288
-
Maximum Voltage Rating:1.2 V
-
Maximum Current Rating:0.75/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
50
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,250
$2.284
4,500
$1.206
6,750
$0.829
9,000 +
$0.813
Click for Quote
Log in
to unlock special pricing