Image is representational - see mfr. specs

5P,2MM,BB,REC,SRVT,SMD,AU.38,TR,W/CP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
5P,2MM,BB,REC,SRVT,SMD,AU.38,TR,W/CP
Search Keywords: 23078145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2307814-5
  • Alias/AKA:
    2MM-R-S05-VS-00-M-TRP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Number of Loaded Positions:
    5
  • Contact Layout:
    Inline
  • Mating Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    2 A
  • Contact Underplating Material:
    Nickel
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Number of Rows:
    1
  • Housing Temperature Rating:
    High
  • Circuit Application:
    Signal
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment:
    Without
  • PCB Mount Retention:
    Without
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Number of Positions:
    5
  • Contact Mating Area Plating Material Finish:
    Matte
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Connector Profile:
    Standard
  • PCB Contact Termination Area Plating Material Thickness:
    118.11 – 196.85 µin, 3 – 5 µm
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Connector Width:
    .079 in, 2 mm
  • Contact Base Material:
    Phosphor Bronze
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Type:
    Socket
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector Height:
    .18 in, 4.5 mm
  • Operating Voltage:
    125 VAC
  • PCB Mount Orientation:
    Vertical
  • Assembly Process Feature:
    Pick and Place Cover
  • Rectangular Termination Post & Tail Width:
    .016 in, .4 mm
  • Packaging Type:
    Tape & Reel
  • Connector Length:
    .394 in, 10 mm
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material:
    Gold
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
1,125
$2.433
2,250
$1.288
3,375
$0.906
4,500 +
$0.888
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!