- Home ›
- All Products›
- 2307727-9
2307727-9
TE Connectivity / AMP Brand
9P,2MM,B-B,REC,SRHZ,SMD,0.76AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
9P,2MM,B-B,REC,SRHZ,SMD,0.76AU
Search Keywords: 23077279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2307727-9
-
Alias/AKA:2MM-R-S09-HS-00-H-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Housing Temperature Rating:High
-
Rectangular Termination Post & Tail Width:.016 in, .4 mm
-
Connector Width:.287 in, 7.3 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Type:Socket
-
PCB Mount Retention:Without
-
Number of Positions:9
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Current Rating (Max):2 A
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
PCB Mount Orientation:Horizontal
-
Operating Voltage:125 VAC
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Layout:Inline
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Underplating Material:Nickel
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector System:Board-to-Board
-
Connector Profile:Standard
-
Number of Loaded Positions:9
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Alignment:Without
-
Assembly Process Feature:Pick and Place Cover
-
Connector Length:.709 in, 18 mm
-
Packaging Type:Tape & Reel
-
Connector Height:.823 in, 2.1 mm
-
Contact Mating Area Plating Material:Gold
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,500
$4.31
3,000
$2.28
4,500
$1.56
6,000 +
$1.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments