- Home ›
- All Products›
- 2306960-1
2306960-1
TE Connectivity / AMP Brand
3POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD A
Search Keywords: 23069601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2306960-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Circuit Application:Signal
-
Sealable:Yes
-
Operating Voltage:60 VDC
-
Centerline (Pitch):4 mm
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Row-to-Row Spacing:4 mm
-
Blank Cavity Position:1
-
Number of Positions:3
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Primary Locking Feature:Integrated in Housing
-
Degree of Protection:IPX9K
-
Packaging Method:Box
-
Number of Rows:1
-
Product Length:36 mm
-
Product Width:18.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarization Slot
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Housing Material:PBT GF
-
Connector Height:30.75 mm
-
Contact Size:1.5K
-
Contact Current Rating (Max):20 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
338
$30.11
675
$15.40
1,013
$10.48
1,350 +
$10.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments