- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2306454-3
2306454-3
TE Connectivity / AMP Brand
Contact Crimp ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact Crimp ST SMD T/R
Search Keywords: 23064543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2306454-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal3468
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:1 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,897
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.1346
10,000
$0.1314
25,000
$0.1271
50,000
$0.1239
100,000
$0.1095
150,000 +
$0.1088
Click for Quote
Log in
to unlock special pricing