- Home ›
- All Products›
- 2306368-1
2306368-1
TE Connectivity / AMP Brand
2P,MATE-AX,HDR ASSY,90DEG,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2P,MATE-AX,HDR ASSY,90DEG,COD A
Search Keywords: 23063681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2306368-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
370 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Cable-to-Board
-
Mating Pin Diameter:.016 in, .4 mm
-
Number of Positions:2
-
Centerline (Pitch):.157 in, 4 mm
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Silver
-
Housing Color:Jet Black
-
Contact Type:Pin
-
Connector Height:.409 in, 10.4 mm
-
Sealable:No
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Current Rating (Max):3 A
-
Outer Contact Plating Material:Tin (Sn)
-
Product Length:.472 in, 12 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:Yes
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Width:.917 in, 23.3 mm
-
PCB Mount Orientation:Horizontal
-
Interface Number:208-18048
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
463
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
463
$17.78
925
$9.40
1,388
$6.46
1,850 +
$6.33
Click for Quote
Log in
to unlock special pricing