- Home ›
- All Products›
- 2306177-1
2306177-1
TE Connectivity / AMP Brand
DIA 8MM,PIN TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DIA 8MM,PIN TERMINAL
Search Keywords: 23061771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2306177-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Contact Termination Area Plating Material:Tin
-
Terminal Type:Pin
-
Contact Size:8mm
-
Contact Fabrication:Solid
-
Mating Pin Diameter:.315 in, 8 mm
-
Terminal Transmits:100+ A (Very High Power)
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire Size Search:0 AWG, 50 mm²
-
Sealable:No
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Crimp
-
Interface Plating:Silver (Ag)
-
Wire Size:0 AWG, 50 mm²
-
Operating Temperature (Max):100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Packaging Quantity:90
-
Receptacle Style:90°
-
Typical Current Rating:200 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
23
$38.05
45
$23.94
68
$18.81
90 +
$18.43
Click for Quote
Log in
to unlock special pricing