- Home ›
- All Products›
- 2306038-2
2306038-2
TE Connectivity / AMP Brand
MINI HERM ASSY - SELECT GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI HERM ASSY - SELECT GOLD
Search Keywords: 23060382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2306038-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1900 -
Mating Tab Thickness:.011 in, .3 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Hermaphroditic
-
Mating Alignment:Without
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:3.81 – 7.62 µm
-
Packaging Type:Tape & Reel
-
PCB Mount Alignment:Without
-
Circuit Application:Power
-
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
-
Primary Product Color:Natural
-
Contact Mating Area Plating Material Finish:Matte
-
Rectangular Termination Post & Tail Width:.028 in, .7 mm
-
Operating Temperature Range:-40 – 105 °C
-
Connector System:Board-to-Board
-
Sealable:No
-
Centerline (Pitch):4 mm
-
PCB Mount Retention:Without
-
Mating Tab Width:.061 in, 1.55 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Rectangular Termination Post & Tail Thickness:.011 in, .3 mm
-
Housing Material:LCP
-
PCB Mount Alignment Type:None
-
Contact Current Rating (Max):3 A
-
Board-to-Board Configuration:Co-Planar
-
Number of Positions:4
-
PCB Mount Orientation:Horizontal
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1900
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,900
$2.88
3,800
$1.52
5,700
$1.05
7,600 +
$1.03
Click for Quote
Log in
to unlock special pricing