Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2305909-4

SMT TB PARALLEL PLUG, 5.0MM, 4 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
SMT TB PARALLEL PLUG, 5.0MM, 4 POS
Search Keywords: 23059094
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2305909-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Housing Material: Thermoplastic
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 15 A
Connector Mounting Type: Board Mount
Number of Rows: 1
Circuit Application: Power
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Number of Positions: 4
Terminal Block Connector Type: Receptacle
Centerline (Pitch): .197 in, 5 mm
Wire Size: 26 – 12 AWG, .13 – 3.31 mm²
Connector & Contact Terminates To: Wire & Cable
Wire Entry Location: Side
Wire Entry Angle: 180°
Product Orientation: Right Angle
Stacking Configuration: Side Stackable
Operating Voltage: 300 VAC
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2305909-4 discontinued?
Yes, 2305909-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2305909-4 RoHS compliant?
Yes, 2305909-4 is RoHS compliant.
What is the lead time for 2305909-4?
The standard lead time for 2305909-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.80
500
$2.33
750
$1.84
1,000 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!