- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2305909-2
TE Connectivity / AMP Brand
2305909-2
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2305909-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.