- Home ›
- All Products›
- 2305825-1
2305825-1
TE Connectivity / AMP Brand
DIE SET PCON 18-90 T 25-35MM2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIE SET PCON 18-90 T 25-35MM2
Search Keywords: 23058251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2305825-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306092
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Application Range:4 – 2 AWG, 25 – 35 mm²
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$6,091.86
3
$5,541.05
5 +
$5,233.22
Click for Quote
Log in
to unlock special pricing