- Home ›
- All Products›
- 2305810-1
2305810-1
TE Connectivity / AMP Brand
CCII SL-156 REC CONT 20-18 ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
CCII SL-156 REC CONT 20-18 ASSY
Search Keywords: 23058101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2305810-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205598000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Die Sets Type:Fixed In Tool
-
Specification Type:TE Product Specification (114-)
-
Ratchet Configuration:Not Releasable, Not Adjustable
-
Tool Grade:Premium Crimp Tooling
-
Tooling Type:CERTI-CRIMP II, Straight Action Hand Tool
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,277.77
3
$1,128.53
5 +
$1,079.46
Click for Quote
Log in
to unlock special pricing