- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2305470-1
2305470-1
TE Connectivity / AMP Brand
HV MODULAR DIE HOLDER WITH FINE ADJUST
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
HV MODULAR DIE HOLDER WITH FINE ADJUST
Search Keywords: 23054701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2305470-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Feed Type:Loose Piece
-
Application Interface:Male Adapter Post - Atlantic Style
-
Terminator Type:15 TON Terminator , 40 mm (1.62") Stroke Terminator , 50 mm (1.97”) Stroke Terminator , High Force Terminator
-
Applicator & Product Style:High Voltage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$3,525.12
3
$3,252.85
5 +
$3,032.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments