Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2304514-2

2POS,MCON 1.2,REC HSG ASSY,SLD,COD B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
2POS,MCON 1.2,REC HSG ASSY,SLD,COD B
Search Keywords: 23045142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2304514-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Centerline (Pitch):
    .157 in, 4 mm
  • Number of Positions:
    2
  • Primary Locking Feature:
    Integrated in Housing
  • Connector Shape:
    Rectangular
  • Contact Type:
    Receptacle
  • Mating Tab Width:
    .047 in, 1.2 mm
  • Primary Product Color:
    Gray
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Housing Material:
    PBT GF
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
  • Sealable:
    Yes
  • Nominal Voltage Architecture:
    12 V
  • Connector Position Assurance Capable:
    No
  • Contact Size:
    1.2mm
  • Mating Alignment Type:
    Keyed
  • Connector & Housing Type:
    Housing for female terminals
  • Terminal Position Assurance:
    Yes
  • Number of Rows:
    1
  • Mating Alignment:
    With
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2304514-2 RoHS compliant?
Yes, 2304514-2 is RoHS compliant.
What is the lead time for 2304514-2?
The standard lead time for 2304514-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,440
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
8 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.217
250
$2.211
500
$2.206
1,125
$2.200
2,250
$1.165
3,375
$0.820
4,500 +
$0.803
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!