- Home ›
- All Products›
- 2304514-1
2304514-1
TE Connectivity / AMP Brand
2POS, MCON 1.2 CB REC 1p TL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2POS, MCON 1.2 CB REC 1p TL SEALED
Search Keywords: 23045141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2304514-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector & Housing Type:Housing for female terminals
-
Mating Alignment:With
-
Primary Product Color:Blue
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Nominal Voltage Architecture:12 V
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Housing Material:PBT GF
-
Contact Size:1.2mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Mating Alignment Type:Keyed
-
Mating Tab Width:.047 in, 1.2 mm
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:2
-
Centerline (Pitch):.157 in, 4 mm
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
30
$4.62
250
$4.61
500
$4.60
1,125
$4.59
2,250
$2.43
3,375
$1.66
4,500 +
$1.63
Click for Quote
Log in
to unlock special pricing