- Home ›
- All Products›
- 2304454-1
2304454-1
TE Connectivity / AMP Brand
CFP2 RECEPT ASSEMBLY, 1X2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CFP2 RECEPT ASSEMBLY, 1X2
Search Keywords: 23044541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2304454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Sealable:No
-
Operating Temperature Range:-55 – 85 °C
-
Packaging Method:Box & Tray
-
Product Width:22.8 mm
-
Connector Cover Type:Receptacle Dust Cover
-
Product Length:93.85 mm
-
Primary Product Material:Aluminum Alloy
-
Operating Temperature (Max):85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$105.29
120
$55.57
180
$38.22
240 +
$37.45
Click for Quote
Log in
to unlock special pricing