- Home ›
- All Products›
- 2304168-6
2304168-6
TE Connectivity / AMP Brand
4P MATE-AX, HDR ASSY,90 DEG,COD F
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4P MATE-AX, HDR ASSY,90 DEG,COD F
Search Keywords: 23041686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2304168-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
250 -
Impedance:50 Ω
-
Operating Frequency Range:10 – 9000 MHz
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Packaging Method:Reel
-
Product Length:.957 in, 24.3 mm
-
Shielded:Yes
-
Mating Retention:With
-
Housing Color:Jet Black
-
Interface Number:208-18131
-
Center Contact:With
-
Connector Mounting Type:Board Mount
-
Operating Voltage:60 VDC
-
Product Width:.472 in, 12 mm
-
Connector System:Wire-to-Board
-
Outer Contact Plating Material:Tin (Sn)
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Mount Orientation:Horizontal
-
Dielectric Material:LCP
-
Contact Current Rating (Max):3 A
-
Sealable:No
-
Number of Positions:4
-
Mating Pin Diameter:.016 in, .4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Solder Process:Reflow
-
Centerline (Pitch):.157 in, 4 mm
-
RF Connector Center Contact Plating Material:Silver (Ag)
-
PCB Retention Feature Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.567 in, 14.4 mm
-
Contact Mating Area Plating Material:Silver
-
Assembly Process Feature:Board Standoff
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
313
$11.40
625
$6.05
938
$4.25
1,250 +
$4.17
Click for Quote
Log in
to unlock special pricing