- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2302795-2
TE Connectivity / AMP Brand
2302795-2
RAPLUGASSY,CENTERDP,RTM,VPX,MG RT3
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RAPLUGASSY,CENTERDP,RTM,VPX,MG RT3
Search Keywords: 23027952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302795-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:7
-
Card Slot Centerline:.8 in, 20.3 mm
-
Mating Alignment:With
-
Applied to Printed Circuit Board Type:Daughtercard
-
Signal Arrangement:Differential
-
PCB Mount Orientation:Right Angle
-
Mating Alignment Type:Keyed
-
Number of Pairs:32
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Ground Positions:40
-
Connector & Contact Terminates To:Printed Circuit Board
-
Differential Impedance:100 Ω
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 125 °C, -67 – 221 °F
-
Number of Shrouded Sides:2
-
Guide Location:Unguided
-
Number of Columns:16
-
Number of Power Positions:0
-
Number of Positions:112
-
Shroud Style:Unshrouded
-
Contact Current Rating (Max):1 A
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Centerline (Pitch):.075 in, 1.8 mm
-
Sealable:No
-
Number of Differential Pairs per Column:2
-
Number of Signal Positions:8
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Circuit Application:Signal
-
Backplane Architecture:Traditional Backplane
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2302795-2 RoHS compliant?
Yes, 2302795-2 is RoHS compliant.
What is the lead time for 2302795-2?
The standard lead time for 2302795-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
39
$430.55
77
$222.76
115
$152.29
153 +
$149.25
Click for Quote
Log in
to unlock special pricing