- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2302791-1
2302791-1
TE Connectivity / AMP Brand
VERTRECASSY,CENTER,RTM,MULTIGIG RT3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
VERTRECASSY,CENTER,RTM,MULTIGIG RT3
Search Keywords: 23027911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302791-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Card Slot Centerline:.8 in, 20.3 mm
-
Mating Alignment Type:Keyed
-
Backplane Architecture:Traditional Backplane
-
Mating Alignment:With
-
Shroud Style:Unshrouded
-
Number of Rows:9
-
PCB Mount Orientation:Vertical
-
Number of Differential Pairs per Column:2
-
Number of Shrouded Sides:0
-
Number of Positions:135
-
Differential Impedance:100 Ω
-
Connector System:Board-to-Board
-
Number of Columns:16
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Row-to-Row Spacing:.071 in, 1.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 221 °F
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Applied to Printed Circuit Board Type:Backplane
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Centerline (Pitch):.071 in, 1.8 mm
-
Guide Location:Unguided
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
43
$109.63
85
$58.54
128
$40.10
170 +
$39.30
Click for Quote
Log in
to unlock special pricing