- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2302789-2
TE Connectivity / AMP Brand
2302789-2
The 2302789-2 is a MULTIGIG RT 3 series high-speed differential backplane connector compliant with the VITA 46 VPX standard.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 2302789-2 is a MULTIGIG RT 3 series high-speed differential backplane connector compliant with the VITA 46 VPX standard.
Search Keywords: 23027892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302789-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Card Slot Centerline:.8 in, 20.3 mm
-
Number of Rows:9
-
Differential Impedance:100 Ω
-
Shroud Style:Unshrouded
-
Operating Temperature Range:-55 – 125 °C, -67 – 221 °F
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Connector System:Board-to-Board
-
Mating Alignment Type:Keyed
-
Number of Columns:16
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Shrouded Sides:0
-
Row-to-Row Spacing:.071 in, 1.8 mm
-
Backplane Architecture:Traditional Backplane
-
Number of Differential Pairs per Column:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):1 A
-
Mating Alignment:With
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Centerline (Pitch):.071 in, 1.8 mm
-
Number of Positions:144
-
Applied to Printed Circuit Board Type:Backplane
-
Guide Location:Unguided
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2302789-2 RoHS compliant?
Yes, 2302789-2 is RoHS compliant.
What is the lead time for 2302789-2?
The standard lead time for 2302789-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
153
can ship 1/27/27
MOQ for out of Stock Qty:
39
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$135.29
10
$134.95
25
$134.61
39
$134.28
77
$71.79
115
$49.58
153 +
$48.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT