Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2302788-2

VERTRECASSY,LEFTEND, HALF, MGRT3

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VERTRECASSY,LEFTEND, HALF, MGRT3
Search Keywords: 23027882
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2302788-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Backplane Architecture:
    Traditional Backplane
  • Card Slot Centerline:
    .8 in, 20.3 mm
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    72
  • Applied to Printed Circuit Board Type:
    Backplane
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Contact Current Rating (Max):
    1 A
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 221 °F
  • Connector System:
    Board-to-Board
  • Sealable:
    No
  • Mating Alignment:
    With
  • Centerline (Pitch):
    .071 in, 1.8 mm
  • Number of Rows:
    9
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    LCP - GF (Liquid Crystal Polymer)
  • Number of Shrouded Sides:
    0
  • Row-to-Row Spacing:
    .071 in, 1.8 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Number of Columns:
    8
  • Guide Location:
    Unguided
  • Circuit Application:
    Power & Signal
  • Differential Impedance:
    100 Ω
  • Number of Differential Pairs per Column:
    2
  • Shroud Style:
    Unshrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2302788-2 RoHS compliant?
Yes, 2302788-2 is RoHS compliant.
What is the lead time for 2302788-2?
The standard lead time for 2302788-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
16 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
42
$78.17
83
$41.88
124
$29.59
165 +
$29.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!