- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2302785-1
TE Connectivity / AMP Brand
2302785-1
Conn Backplane PL 112 POS 1.8mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302785-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane3410
-
Gender:PL3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:1.8 mm
-
Number of Contacts:112
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 125 °C