- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2302495-3
2302495-3
TE Connectivity / AMP Brand
SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Search Keywords: 23024953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302495-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94V-0
-
Number of Positions:12
-
Serviceable:Yes
-
Connector System:Wire-to-Device
-
Packaging Method:Bag/Box
-
Cable Exit Angle:90 (Right Angle)
-
Strain Relief:With
-
Material:PA
-
Accessory Type:Backshell
-
Color:Black
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$21.15
250
$11.20
375
$7.88
500 +
$7.72
Click for Quote
Log in
to unlock special pricing