- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2302494-2
2302494-2
TE Connectivity / AMP Brand
SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Search Keywords: 23024942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302494-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Exit Angle:90 (Right Angle)
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:8
-
Connector System:Wire-to-Device
-
Accessory Type:Backshell
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Material:PA
-
Serviceable:Yes
-
Color:Black
-
Strain Relief:With
-
Packaging Method:Bag/Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,500
can ship
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
125
$20.00
250
$10.59
375
$7.45
500 +
$7.30
Click for Quote
Log in
to unlock special pricing