- Home ›
- All Products›
- 2302485-1
2302485-1
TE Connectivity / AMP Brand
PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Search Keywords: 23024851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302485-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:8
-
Primary Product Color:Black
-
Serviceable:Yes
-
UL Flammability Rating:UL 94V-0
-
Primary Product Material:PA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Packaging Method:Bag & Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
125
$19.56
250
$10.35
375
$7.29
500 +
$7.14
Click for Quote
Log in
to unlock special pricing