- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2302484-2
2302484-2
TE Connectivity / AMP Brand
PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Search Keywords: 23024842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302484-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Accessory Type:Backshell
-
Packaging Method:Bag/Box
-
Strain Relief:With
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Wire-to-Device
-
Number of Positions:6
-
Serviceable:Yes
-
Material:PA
-
Color:Black
-
Cable Exit Angle:90 (Right Angle)
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
746
can ship
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$18.98
250
$10.05
375
$7.07
500 +
$6.93
Click for Quote
Log in
to unlock special pricing