Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2302475-1

10POS,NANOMQS,REC HSG,COD A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
10POS,NANOMQS,REC HSG,COD A
Search Keywords: 23024751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2302475-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Primary Product Color: Black
Connector System: Cable-to-Board , Cable-to-Cable
Contact Current Rating (Max): 3 A
Nominal Voltage Architecture: 12 V
Mating Alignment Type: Keyed
Housing Material: PBT GF10
Circuit Application: Signal
Operating Temperature (Max): 105 °C
Centerline (Pitch): 1.8 mm
Contact Type: Receptacle
Sealable: No
Connector Mounting Type: Cable Mount (Free-Hanging)
Primary Locking Feature: Locking Lance
Connector & Housing Type: Receptacle
Number of Positions: 10
Contact Size: .4mm , .5mm
Connector & Contact Terminates To: Wire & Cable
Connector Shape: Rectangular
Connector Position Assurance Capable: No
Number of Rows: 2
Mating Tab Width: .5 mm
Operating Temperature Range: -40 – 105 °C
Mating Alignment: With
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2302475-1 RoHS compliant?
Yes, 2302475-1 is RoHS compliant.
What is the lead time for 2302475-1?
The standard lead time for 2302475-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately You may purchase all in-stock quantity of 22
Stock lot only:
22
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7237
100
$0.6579
250
$0.6563
500
$0.6546
1,250
$0.6529
2,500
$0.4018
3,750
$0.3181
5,000 +
$0.3117
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!