- Home ›
- All Products›
- 2302454-2
2302454-2
TE Connectivity / AMP Brand
1-PORT MATENET FRAME,UTP, COD B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1-PORT MATENET FRAME,UTP, COD B
Search Keywords: 23024542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302454-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.447 in, 11.35 mm
-
Primary Product Color:White
-
Packaging Method:Box
-
Connector Shape:Rectangular
-
Mating Tab Width:.019 in, .5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Circuit Application:Power & Signal
-
Contact Type:Receptacle
-
Agency/Standard:LV214
-
Contact Size:.5mm
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Positions:1
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Housing for female terminals
-
Product Width:.703 in, 17.85 mm
-
Connector System:Wire-to-Board
-
Product Length:.563 in, 14.3 mm
-
Mating Alignment:With
-
Operating Temperature (Max):105 °C, 221 °F
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Locking Lance
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$0.2531
2,500
$0.1899
3,750
$0.1772
5,000 +
$0.1737
Click for Quote
Log in
to unlock special pricing