- Home ›
- All Products›
- 2302454-1
TE Connectivity / AMP Brand
2302454-1
1-PORT MATENET FRAME,UTP, COD A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Primary Product Color:Black
-
Operating Voltage:60 VDC
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Keyed
-
Number of Rows:1
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Locking Lance
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:1
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Size:.5mm
-
Mating Tab Width:.019 in, .5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V