- Home ›
- All Products›
- 2302452-1
TE Connectivity / AMP Brand
2302452-1
MATENET,FIXATION ELEMENT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2302452-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Primary Product Material: | Copper Alloy |
| Packaging Quantity: | 4500 |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Packaging Method: | Box |