- Home ›
- All Products›
- 2302451-1
2302451-1
TE Connectivity / AMP Brand
MATENET, MALE INSERT MODUL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET, MALE INSERT MODUL
Search Keywords: 23024511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302451-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Primary Product Color:Black
-
Number of Rows:1
-
Contact Type:Tab
-
Mating Tab Width:.019 in, .5 mm
-
Connector System:Wire-to-Wire
-
Connector Shape:Rectangular
-
Primary Locking Feature:Integrated in Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.071 in, 1.8 mm
-
Mating Alignment Type:Polarized
-
Sealable:No
-
Number of Positions:2
-
Circuit Application:Signal
-
Operating Temperature (Max):105 °C, 120 °C, 221 °F, 248 °F
-
Contact Size:.5mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 120 °C, -40 – 221 °F, -40 – 248 °F
-
Operating Voltage:60 VDC
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.2683
1,000
$0.2114
2,500
$0.2022
5,000
$0.1993
8,000
$0.1911
16,000
$0.1907
32,000
$0.1836
56,000 +
$0.1831
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments