- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2301997-4
2301997-4
TE Connectivity / AMP Brand
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 20 Terminal 2 Port Cat 6 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 20 Terminal 2 Port Cat 6 Tray
Search Keywords: 23019974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2301997-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,792
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$11.66
40
$11.16
80
$10.99
120
$10.90
280
$10.69
520
$10.55
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing